1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, PLASTIC, TSOT23, 5 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC5306-2.5YD5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.