The MIC706SM is an 8-pin dual channel power management IC from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and is packaged in a SOIC-8 plastic package. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 1.4V, respectively. It features a single function with two channels, making it suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MIC706SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.