The MIC79050-4.2BMM is an 8-pin MSOP DC/DC controller from Rochester Electronics. It operates over a temperature range of -40C to 125C and accepts input voltages between 2.5V and 16V. This device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The package is a JEDEC S-PDSO-G8 MSOP-8 with a width and length of 3mm and 3mm, respectively.
Rochester Electronics MIC79050-4.2BMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.