NPN Silicon Power Transistor, 16A continuous collector current, 250V collector-emitter voltage. Features a 2-terminal configuration with bottom terminal position, housed in a TO-3 metal case (JEDEC Package Code TO-204AA, Case 1-07). This bipolar junction transistor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |