0.5A, 300V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3
Rochester Electronics MJD340T4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.