NPN bipolar junction power transistor featuring 300V collector-emitter voltage and 0.5A continuous collector current. This silicon transistor is housed in a TO-225AA (TO-225) plastic package with 3 terminals. Designed for power applications, it offers a single terminal position and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |