4A, 40V, NPN, Si, POWER TRANSISTOR, TO-225AA, LEAD FREE, PLASTIC, CASE 77-09, TO-225, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |