This 16-pin dual-function industrial IC from Rochester Electronics features a nominal supply voltage of 5V and operates within a temperature range of -40 to 85°C. The JEDEC package code is R-PDIP-T16, indicating a 16-pin dual in-line package. The IC has a width of 7.62mm and a length of 19.05mm, with a pin count of 16 and a temperature grade of industrial.
Rochester Electronics ML2021IP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.