The ML2021IS from Rochester Electronics is an industrial-grade dual interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and a JEDEC package code of R-PDSO-G18. The IC is 7.52mm wide and 11.58mm long, with a pin count of 18 and a single function. It operates at a nominal supply voltage of 5 volts.
Rochester Electronics ML2021IS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.52 |
| Length | 11.58 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.