The ML2258CIP is a 28-pin dual-in-line industrial-grade successive approximation analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts and can handle analog input voltages up to 5.1 volts and as low as -0.1 volts. The device is packaged in a 28-pin dual-in-line package and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ML2258CIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.545 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -0.1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |