The ML2258CIQ is a successive approximation analog-to-digital converter from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and features a 28-pin quad package. The converter accepts a 5V supply voltage and has an analog input voltage range of -0.1V to 5.1V. It is designed for use in data conversion applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ML2258CIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -0.1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |