The ML4425CP is a commercial temperature motor driver IC from Rochester Electronics, featuring 28 terminals and a dual terminal position. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 10.8V and 13.2V. The device is packaged in a plastic DIP-28 package, measuring 7.62mm in width and 34.545mm in length. It has a single function and a pin count of 28.
Rochester Electronics ML4425CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.545 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.