The ML4426CS is a commercial temperature SOP power management IC with 28 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 12V and a maximum supply voltage of 13.2V, with a minimum supply voltage of 10.8V. The IC is available in a 7.5mm wide and 17.9mm long package with 28 pins.
Rochester Electronics ML4426CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.