0.25A POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER, PDIP18, PLASTIC, DIP-18
Rochester Electronics ML4832CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14.2 |
| Input Voltage-Min | 10.2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.