Power Factor And Fluorescent Light Controller, Current-mode, 0.25A, BICMOS, PDIP18, PLASTIC, DIP-18
Checking distributor stock and pricing after the page loads.
Rochester Electronics ML4833CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14.2 |
| Input Voltage-Min | 8.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |