2A SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20
Checking distributor stock and pricing after the page loads.
Rochester Electronics ML4903CT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |