The MM5480N is a 28-pin dual-in-line LED display driver IC from Rochester Electronics. It operates within a temperature range of -25°C to 85°C and features a JEDEC package code of R-PDIP-T28. The IC is designed for use in LED display applications and has a maximum frequency of 0.5 MHz. It is available in a 15.24mm wide and 35.725mm long package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |