The MM54C922J/883 is an 8-bit CMOS encoder with a propagation delay of 210ns. It operates within a temperature range of -55°C to 125°C and is available in a 18-pin DIP package. This logic IC is designed for use in military-grade applications and meets the requirements of MIL-STD-883. It is a single-function device with a nominal supply voltage of 10V and a maximum supply voltage of 15V.
Rochester Electronics MM54C922J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Logic IC Type | ENCODER |
| Family | CMOS |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 8 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.