This dual monostable multivibrator IC operates over a temperature range of -55°C to 125°C. It is designed for use with supply voltages between 2V and 6V. The device features a propagation delay of 143ns and has a complementary output polarity. It is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.304mm in length.
Rochester Electronics MM54HC221AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 143 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM54HC221AJ to view detailed technical specifications.
No datasheet is available for this part.