The MM54HC74J/883 is a dual positive edge triggered D flip-flop with a propagation delay of 52ns. It operates over a temperature range of -55°C to 125°C and is available in a 14-pin DIP package. This device is qualified to MIL-STD-883 and is suitable for use in military and aerospace applications.
Rochester Electronics MM54HC74J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 52 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 18 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics MM54HC74J/883 to view detailed technical specifications.
No datasheet is available for this part.