The MM74C150N is a 24-channel CMOS multiplexer from Rochester Electronics. This logic IC operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 15V. The device features a propagation delay of 600ns and has 16 inputs and 1 output. The MM74C150N is packaged in a DIP-24 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | CMOS |
| Propagation Delay (tpd) | 600 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |