The MM74C157N is a dual multiplexer with 16 terminals, operating within a temperature range of -55°C to 125°C. It is a CMOS logic IC with a propagation delay of 250ns and supports supply voltages of 3V, 5V, and 15V. The device is packaged in a 7.62mm wide, 19.305mm long PDIP-16 package, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | CMOS |
| Propagation Delay (tpd) | 250 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |