The MM74C48N is a 16-pin dual-in-line package (DIP) CMOS seven segment decoder/driver from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius and has a propagation delay of 1500 nanoseconds. This device is designed for use in logic circuits and is compatible with a supply voltage of 3 to 15 volts. The MM74C48N is a member of the CMOS family and features a true output polarity.
Rochester Electronics MM74C48N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 1500 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.