The MM74C74N is a dual CMOS D flip-flop with a propagation delay of 300ns. It operates over a supply voltage range of 5V to 15V and has a temperature grade of military. The device is packaged in a 14-pin DIP and has a terminal position of dual. It is a logic IC type D flip-flop with a family of CMOS and is suitable for use in applications requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | CMOS |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |