The MM74C85N is a 16-pin dual in-line package (DIP) magnitude comparator IC from Rochester Electronics. It operates within a supply voltage range of 3V to 15V and has a propagation delay of 600ns. The device is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | CMOS |
| Propagation Delay (tpd) | 600 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |