The MM74C911N is a 28-pin dual-in-line industrial-grade LED display driver IC from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device has 28 terminals and is packaged in a DIP format, measuring 15.24mm in width and 35.725mm in length. It is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |