The MM74C922N is an 8-bit encoder CMOS logic IC with industrial temperature range, operating between -40°C and 85°C. It has 18 terminals and a dual terminal position. The device is packaged in an 18-pin DIP package with dimensions of 7.62mm width and 22.73mm length. The IC operates on a supply voltage of 3-15V and has a propagation delay of 150ns. It is a member of the CMOS family and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | ENCODER |
| Family | CMOS |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |