The MM74C928N is a 16-bit counter/divider IC with a maximum operating frequency of 4MHz. It operates within a supply voltage range of 3 to 6V and has 18 terminals. The device is packaged in a DIP package and has an industrial temperature grade. It is a CMOS logic IC with a negative edge trigger and can count up. The IC is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.78 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| Family | CMOS |
| Number of Bits | 16 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |