The MM74HC423AMTC is a dual monostable multivibrator integrated circuit with 16 terminals. It operates within an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 4.5V and a maximum supply voltage of 6V. It is packaged in a 16-pin TSSOP package, measuring 4.4mm in width and 5mm in length.
Rochester Electronics MM74HC423AMTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 229 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MM74HC423AMTC to view detailed technical specifications.
No datasheet is available for this part.