The MM74HC4538MX is a dual monostable multivibrator IC from Rochester Electronics, featuring 16 terminals and a supply voltage range of 2 to 6 volts. This industrial-temperature-rated device operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 315 nanoseconds. The IC is packaged in a 0.150-inch, MS-012, SOIC-16 package and is suitable for use in clock and timing applications, including counters and dividers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 315 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |