The MM74HC4538N is a dual monostable multivibrator integrated circuit from Rochester Electronics. It operates within a supply voltage range of 2.0 to 6.0 volts and features a propagation delay of 315 nanoseconds. The device is packaged in a 16-pin DIP and has a temperature grade of industrial, supporting operation from -40 to 85 degrees Celsius. It is a member of the HC/UH family and is suitable for use in clock and timing applications, including counters and dividers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 315 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |