SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.95 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |