0.1A, 75V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MMBD2836LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.225 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.