600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
Rochester Electronics MMBT2222AT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.