Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MMBT2907AWT1G technical specifications.
| Pin Count | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.