The MMBV3401LT1 is a SILICON PIN DIODE with a breakdown voltage of 35V and a maximum power dissipation of 0.2W. It has a JEDEC Package Code of TO-236AB and a 3-pin package type. The diode element material is SILICON and it has a single diode element. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MMBV3401LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 35 |
| Power Dissipation-Max | 0.2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.