The MMSZ4692T1 is a silicon unidirectional zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of 500 milliwatts and is available in a 2-pin package type. The diode is constructed from silicon and is suitable for use in a variety of applications. The MMSZ4692T1 is manufactured by Rochester Electronics and is compliant with relevant industry standards.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MMSZ4692T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.