The MPC8241LZQ200D is a 32-bit PowerPC microprocessor with a core frequency of 200MHz and 2147483600B of RAM. It is packaged in a BGA package and is halogen free. The device is lead free, but contains lead. It is compliant with Reach SVHC regulations. The microprocessor has an access time of 200us.
Rochester Electronics MPC8241LZQ200D technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 2147483600B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.