32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Rochester Electronics MPC8255ACZUMHBB technical specifications.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 480 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.2 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.