UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92
Rochester Electronics MPSH10 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.