500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN
Rochester Electronics MPSW06G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MPSW06G to view detailed technical specifications.
No datasheet is available for this part.