Sensor; 0 to 29 PSI; 0.2; 0.25%; 1 ms; 10 VDC; 6 mAdc; 1 mV; -40 degC; 125 deg
Rochester Electronics MPX2200A technical specifications.
| Package/Case | SIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Output Voltage | 40mV |
| Packaging | Tray |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.