The MR82C59A-12/B microcontroller peripheral IC from Rochester Electronics features a 28-pin CLLCC package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates within a supply voltage range of 4.5V to 5.5V, with a typical operating supply voltage of 5V. This device includes an interrupt mask option and supports a maximum interrupt out delay of 90 microseconds.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MR82C59A-12/B technical specifications.
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 90(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |