Rochester Electronics MRFE6VP6300HSR3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MRFE6VP6300HSR3 to view detailed technical specifications.
No datasheet is available for this part.