8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, LEAD FREE, PLASTIC, CASE 221B-04, 2 PIN
Rochester Electronics MSR860G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.