50A, 30V, 0.025ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3
Checking distributor stock and pricing after the page loads.
Rochester Electronics MTB50P03HDLT4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.