The MUR1640CT is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a 3-pin TO-220AB package and is a single terminal device. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 400 volts.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MUR1640CT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |