15A, 400V, SILICON, RECTIFIER DIODE
Checking distributor stock and pricing after the page loads.
Rochester Electronics MUR3040PT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.