4A, 150V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |