Standard SRAM, 256X4, 350ns, CMOS, PDIP22, DIP-22
Checking distributor stock and pricing after the page loads.
Rochester Electronics MWS5101AEL3X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 350 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |